TE Connectivity MT3210C4 Relay General Purpose 4PDT 10A 24VDC

MPN
MT3210C4
Order Code
15-6813
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity MT3210C4 is a general-purpose relay with a configuration of 4PDT.

It operates at a voltage of 24VDC and manages a current rating of 10A.

The device is commonly used in industrial automation and control systems.

It is suitable for applications requiring reliable switching performance in electronic circuits.


Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Actuating System DC
Application(s) GENERAL PURPOSE
Coil Current 50mA
Coil Power 1.5w
Coil Resistance 475r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (AC) 240v
Depth 35.6mm
Dropout Voltage 2.4v
ELV Compliant
Height 57mm
Lead Free Not Applicable
Length 35.6mm
Life (Hours) 30000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 60°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Style SOCKET
Operate Time 15ms
Packaging Tray
Ratings IP40
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series MT, SCHRACK
Termination Plug
Throw Configuration 3PDT
Type Relay
Weight 2.824oz
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot