TE Connectivity Modular Adaptors Plug enclosure 608485

The components manufactured by TE Connectivity are industrial-grade plug enclosures designed for robust applications, including models that are pressure and corrosion-proof.
Description Image Product Buy Pricing (Ex VAT) Gender Number of Contacts Dielectric Material Height Length Misc Attribute 1 Maximum Operating Temperature Minimum Operating Temperature Radiation Hardening Size Thread Size Width Type Case Material Colour Connection ELV Housing Color IP Rating Material
TE Connectivity 1106425-4 HIP-K.6/16.STS.1.M25.G Plug Pressure & Corrosion-Proof
TE Connectivity 1106425-4 HIP-K.6/16.STS.1.M25.G Plug Pressure & Corrosion-Proof
Extended range
Order code: 07-3318
MPN: 1106425-4

Available to back orderBack order, lead time 14 days
1+ £122.64
Price per unit Ex VAT
Male 2.75inch 96mm HIP-K.6/16.STS.1.M25.G No 3 M25 2.082inch Plug enclosure Aluminium, die cast Black Screws Compliant Black IP68 Aluminium
TE Connectivity 1106444-2 HIP-K Plug Enclosure M32 G 1 pc
TE Connectivity 1106444-2 HIP-K Plug Enclosure M32 G 1 pc
Standard range
Order code: 07-3319
MPN: 1106444-2

Despatched within 4 working days - 4 in stock
1+ £160.22
Price per unit Ex VAT
Plug 1 Aluminium 3.15inch 129.5mm HIP-K.16/40.STS.1.M32.G 80°C -40°C 6 M32 2.087inch Plug enclosure Aluminium, die cast Black Screws Compliant Black IP68 Aluminium

Trustpilot