TE Connectivity 1106425-4 HIP-K.6/16.STS.1.M25.G Plug Pressure & Corrosion-Proof

Image Representative of Range

TE Connectivity 1106425-4 HIP-K.6/16.STS.1.M25.G Plug Pressure & Corrosion-Proof

MPN
1106425-4
EAN-13
2050003069335
Order Code
07-3318
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £143.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TE Connectivity 1106425-4 is a male shrouded heavy duty power connector.

It is designed for high-current applications and provides reliable electrical connections.

This connector features robust construction for durability and long-term performance.

It is typically used in industrial equipment and machinery.


Type Plug enclosure
Gender Male
Case Material Aluminium, die cast
Colour Black
Connection Screws
ELV Compliant
Height 2.75inch
Housing Color Black
IP Rating IP68
Length 96mm
Material Aluminium
Misc Attribute 1 HIP-K.6/16.STS.1.M25.G
Misc Attribute 2 HIP-K
Package Quantity 5
Package/Case Aluminum
Packaging Loose Piece
Radiation Hardening No
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Series HIP-K
Size 3
Thread Size M25
Width 2.082inch

Reviews

Be the first to submit a review

Trustpilot