TE Connectivity 1106444-2 HIP-K Plug Enclosure M32 G 1 pc

Image Representative of Range

TE Connectivity 1106444-2 HIP-K Plug Enclosure M32 G 1 pc

MPN
1106444-2
EAN-13
2050003083911
Order Code
07-3319
Country of Origin
USA
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £148.87 £147.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TE Connectivity HIP-K.16/40.STS.1.M32.G 1106444-2 plug enclosure is a high-voltage, industry-grade connector designed for heavy-duty applications. It features a robust design suitable for multicore connections, making it ideal for demanding industrial environments. Typically used in electrical engineering, this plug enclosure ensures reliable performance in high-stress conditions.
Type Plug enclosure
Number of Contacts 1
Gender Plug
Case Material Aluminium, die cast
Colour Black
Connection Screws
Dielectric Material Aluminium
ELV Compliant
Height 3.15inch
Housing Color Black
IP Rating IP68
Length 129.5mm
Material Aluminium
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Misc Attribute 1 HIP-K.16/40.STS.1.M32.G
Misc Attribute 2 HIP-K
Package Quantity 5
Package/Case Aluminum
Packaging Loose Piece
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Series HIP-K
Size 6
Thread Size M32
Width 2.087inch

Reviews

Be the first to submit a review

Trustpilot