TE Connectivity Modular Adaptors 608711

The components are connectors manufactured by TE Connectivity, used for integrating electrical circuits in various applications.
Description Image Product Buy Pricing (Ex VAT) Packaging Method Packaging Quantity Packaging Type Primary Product Color Type Number of Rows Centerline (Pitch) Circuit Application Connector & Contact Terminates To Connector & Housing Type Connector Height Connector Length Connector Mounting Type Connector Product Type Connector System Glow Wire Rating Housing Material Mating Retention Mating Retention Type Misc Attribute
TE Connectivity 3-928343-8 STD-TIMER Connector 8P RAST 5
TE Connectivity 3-928343-8 STD-TIMER Connector 8P RAST 5
Standard range
Order code: 07-4519
MPN: 3-928343-8

24 in stock, despatched in 4 working days
3+ £1.59
10+ £1.46
25+ £1.31
Price per unit Ex VAT
Package 1000 Package Gray Rectangular Wire & Cable Connectors & Housings 1 5.0038mm Power & Signal Wire & Cable Receptacle .48 1.574 Cable Mount (Free-Hanging) Housing Wire-to-Wire Standard Part - Not Glow Wire PA 6.6 With Latch TE AMP RAST 5 Connectors
TE Connectivity 928343-8 STD-TIMER GEH 8P RAST 5 Connectors
TE Connectivity 928343-8 STD-TIMER GEH 8P RAST 5 Connectors
Standard range
Order code: 07-5115
MPN: 928343-8

9 in stock, despatched in 4 working days
3+ £1.34
10+ £1.24
25+ £1.12
Price per unit Ex VAT
Bag 1200 Bag Natural Rectangular Wire & Cable Connectors & Housings 1 5.0038mm Power & Signal Wire & Cable Receptacle .48 1.574 Cable Mount (Free-Hanging) Housing Wire-to-Wire Standard Part - Not Glow Wire PA 6.6 With Latch TE AMP RAST 5 Connectors


Trustpilot