TE Connectivity's 928343-8 is an unshrouded male connector with 8 positions.
It features wire-to-board connectivity, offering versatility in electronic applications.
The connector supports robust mechanical and electrical performance.
It is typically used in automotive and industrial control systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
8 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.48 |
| Connector Length |
1.574 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
12.2mm |
| Housing Color |
Natural |
| Housing Material |
PA 6.6 |
| Length |
1.574inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Misc Attribute |
TE AMP RAST 5 Connectors |
| Mount |
Free Hanging |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
1200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1200 |
| Packaging Type |
Bag |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Standard Timer |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |