TE Connectivity 3-928343-8 STD-TIMER Connector 8P RAST 5

MPN
3-928343-8
EAN-13
2050006960837
Order Code
07-4519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
25+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

TE Connectivity's 3-928343-8 is a RAST 5 connector featuring robust construction for reliable electrical connections. Its design includes safe mating and locking features commonly used in white goods and HVAC systems. This package comprises one piece, suited for applications requiring secure and efficient connectivity solutions.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 5mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Circuit Application Power & Signal
Color Grey
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .48
Connector Length 1.574
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Height 12.2mm
Housing Color Grey
Housing Material PA 6.6
Length 1.574inch
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Misc Attribute TE AMP RAST 5 Connectors
Mount Free Hanging
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Packaging Type Package
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Grey
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Standard Timer
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot