TE Connectivity Modular Adaptors 608703

The components referenced are electrical connectors designed by TE Connectivity, suited for various electronic and signal transmission applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of Ways Number of Rows Mounting Type Mounting Direction Card Thickness Connector Mounting Type Color Connector Height Contact Gender Contact Current Rating Contact Material Contact Plating Contact Retention Mounting Style ELV Flammability Rating Gender Height Housing Color
TE Connectivity 2-5530843-2 Sec II Edge Connector 50 Pos 100 C/L
TE Connectivity 2-5530843-2 Sec II Edge Connector 50 Pos 100 C/L
Order code: 07-4222
MPN: 2-5530843-2
1+ £6.16
Price per unit Ex VAT
100 2 Board Mount Vertical 1.78mm Black .73 3a Bronze Gold, Tin No (Without) Compliant UL94 V-0 Female 15.61mm Black
TE Connectivity 5530843-4 SEC II Connector 22 Pos 100C/L
TE Connectivity 5530843-4 SEC II Connector 22 Pos 100C/L
Extended range
Order code: 07-4659
MPN: 5530843-4

Available to back orderBack order, lead time 3 weeks
2+ £2.82
Price per unit Ex VAT
44 Board Mount .61 FEMALE STRAIGHT

Trustpilot