TE Connectivity 5530843-4 SEC II Connector 22 Pos 100C/L

MPN
5530843-4
EAN-13
2050006792728
Order Code
07-4659
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

TE Connectivity is the manufacturer of the 5530843-4 part, which is a TE AMP standard edge connector. This connector is known for its reliability and strong electrical performance. It is typically used in electronics for connecting circuit boards or modules.
Pitch 2.54mm
No. of Ways 44
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .61
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Type Socket
Contact Underplating Material Nickel
Housing Material Polyester GF
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Misc Attribute TE AMP Standard Edge Connectors
Mounting Style STRAIGHT
Number of Power Positions 44
Number of Signal Positions 0
Operating Temperature Range -67 – 185
Operating Voltage 400
Packaging Method Box
Packaging Quantity 144
Packaging Type Box
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Solder Tail
Primary Product colour Black
Row-to-Row Spacing .191
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
Termination Type SOLDER
Total Number of Contacts 22
Type Card Edge Power Connectors
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot