TE Connectivity's 2-5530843-2 is a standard edge connector known for its durability and reliability. This component features robust construction, making it suitable for a variety of industrial and commercial electronics applications. It is commonly used in circuit board connections where efficient and secure electrical connections are required.
| Type |
Card Edge Power Connectors |
| Pitch |
2.54mm |
| Number of Ways |
100 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Card Thickness |
1.78mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.73 |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention |
No (Without) |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
15.61mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Material |
Glass |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
400v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
TE AMP Standard Edge Connectors |
| Mount |
Through Hole |
| Number of Positions |
100 |
| Number of Power Positions |
100 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
400v |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
400 |
| Orientation |
Straight |
| Package Quantity |
72 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
72 |
| Packaging Type |
Package |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Tail |
| PCB Mounting Orientation |
Vertical |
| Plating |
Gold |
| Plating Thickness |
760nm |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
4.85mm |
| Row-to-Row Spacing |
.191 |
| Selectively Loaded |
No (Without) |
| Series |
Standard Edge II |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.187 |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
400v |