TE Connectivity Modular Adaptors 608697

The TE Connectivity components encompass a range of electrical connector housings and IDC plug systems designed for versatile applications in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) Type Centerline (Pitch) Mounting Type Mounting Direction Compatible Insulation Diameter Range Body Material Colour Connector & Contact Terminates To Connector & Housing Type Connector Height Connector Length Connector System Connector Mounting Type Connector Product Type Current Rating Depth Contact Base Material Contact Current Rating Contact Type Contact Current Rating (Max)
TE Connectivity 174966-2 Plug Housing 4P Black 1 pc Bag
TE Connectivity 174966-2 Plug Housing 4P Black 1 pc Bag
Order code: 07-3841
MPN: 174966-2
20+ £0.390
25+ £0.290
100+ £0.250
500+ £0.248
1000+ £0.244
Price per unit Ex VAT
TE AMP Multilock - Connectors Cable mount Straight PBT Black Wire-to-Wire 5a 18.7mm Female Socket
TE Connectivity 281786-3 PLUG HE14 IDC 180 3P AWG 28-26
TE Connectivity 281786-3 PLUG HE14 IDC 180 3P AWG 28-26
Standard range
Order code: 07-4237
MPN: 281786-3

Despatched within 4 working days - 31 in stock
10+ £1.03
Price per unit Ex VAT
Rectangular Wire & Cable Connectors & Housings 2.54mm .039 Blue Wire & Cable Receptacle .701 .331 Wire-to-Board Cable Mount (Free-Hanging) Connector Assembly Phosphor Bronze 3a Socket 3

Trustpilot