TE Connectivity's 281786-3 is a three-position male plug designed for insulation displacement connection with wires of AWG 28-26.
It is unshrouded and offers a reliable electrical connection with a 180-degree orientation.
This connector is typically used in electronic assemblies and industrial equipment.
It is valued for its ease of installation and versatility in various applications.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Blue |
| Compatible Insulation Diameter Range |
.039 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.701 |
| Connector Length |
.331 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
500v |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
5.1inch |
| Housing colour |
Blue |
| Housing Material |
PBT GF |
| Insulation Diameter |
0.039inch |
| Insulation Resistance |
1000 |
| Length |
8.42mm |
| Material |
Polyester |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Misc Attribute |
TE AMP ASL & HE 13/14 |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 212 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Loose Piece |
| Packaging Method |
Bulk |
| Packaging Type |
Package |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Pitch |
2.54 |
| Primary Product colour |
Blue |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
HE13/HE14 |
| Strain Relief |
No (Without) |
| Termination |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
28 – 26 |
| Wire/Cable Gauge |
26AWG |
| Wire/Cable Type |
Discrete |