TE Connectivity 174966-2 Plug Housing 4P Black 1 pc Bag

MPN
174966-2
EAN-13
2050007178545
Order Code
07-3841
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.348
25+ £0.285
100+ £0.264
500+ £0.262
1000+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The TE Connectivity 174966-2 is part of the TE AMP Multilock series of connectors. It features a reliable contact system suitable for automotive and industrial applications. This component is typically used for secure and durable electrical connections in harsh environments.
Type TE AMP Multilock - Connectors
Pitch 2.5mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Current Rating 5a
Depth 18.7mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 9.9
Housing Colour Black
Hybrid Connector No
Length 0.736inch
Mating Tab Width 1mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute TE AMP Multilock - Connectors
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Type Bag
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 13.3mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot