TE Connectivity Modular Adaptors 608693

The TE Connectivity multimate contact range offers versatile and reliable electrical connections for various applications with differing wire gauges and finishes.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Colour Contact Mating Area Plating Material Contact Plating Diode type ELV Length Lead Free Maximum Operating Temperature Minimum Operating Temperature Reach SVHC Compliant RoHS Compliant Strain Relief Wire Gauge (Max) Wire Gauge (Min) Wire Size Wire/Cable Gauge Type Pin or Socket Circuit Application
TE Connectivity 1-66399-0 Multimate Contact Carton III+ Tin 24-20 AWG
TE Connectivity 1-66399-0 Multimate Contact Carton III+ Tin 24-20 AWG
Standard range
Order code: 07-3762
MPN: 1-66399-0

Despatched within 4 working days - 163 in stock
10+ £0.755
250+ £0.723
1250+ £0.700
2500+ £0.676
5000+ £0.644
Price per unit Ex VAT
24 - 20 Silver Tin (Sn) Gold, Tin Compliant 20.96mm 125°C -55°C Unknown Yes 24AWG 20AWG 24 – 20 20AWG Connector Contacts Female Power & Signal
TE Connectivity 66101-2 Multimate Contacts Carton III+ 18-16 Tin-Lead
TE Connectivity 66101-2 Multimate Contacts Carton III+ 18-16 Tin-Lead
Standard range
Order code: 07-4806
MPN: 66101-2

Despatched within 4 working days - 191 in stock
10+ £0.764
250+ £0.760
1250+ £0.755
Price per unit Ex VAT
18 - 16 Tin-Lead Bright, Tin, Lead PIN Non-Compliant Not Applicable No No No (Without) 18AWG 16AWG 18 – 16 16AWG Connector Contacts Female Power & Signal

Trustpilot