TE Connectivity 66101-2 Multimate Contacts Carton III+ 18-16 Tin-Lead

MPN
66101-2
EAN-13
2050007155287
Order Code
07-4806
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.772
250+ £0.768
1250+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

TE Connectivity's 66101-2 Multimate Contacts are known for their precision and reliability in electrical connectivity. These contacts are typically used in industrial and automotive applications where secure and durable connections are essential. Manufactured from high-quality materials, they ensure optimal performance under various conditions.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 18 - 16
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin-Lead
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Bright, Tin, Lead
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
Diode type PIN
ELV Non-Compliant
Gender Female
Height 3.05mm
Insulation Diameter 0.1inch
Lead Free Not Applicable
Misc Attribute TE AMP Multimate Contacts
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Carton
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant No
Series Multimate III+
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot