TE Connectivity 1-66399-0 Multimate Contact Carton III+ Tin 24-20 AWG

MPN
1-66399-0
EAN-13
2050006778838
Order Code
07-3762
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.755
250+ £0.723
1250+ £0.700
2500+ £0.676
5000+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

TE Connectivity's 1-66399-0 Multimate Contacts are reliable electrical connectors designed for versatility. These contacts offer secure and efficient connections, typically used in high-density cabling systems. They're often found in applications such as telecommunications and data processing equipment.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 24 - 20
Circuit Application Power & Signal
Colour Silver
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Female
Height 3.05mm
Insulation Diameter 0.1inch
Length 20.96mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Multimate Contacts
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Carton
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot