TE Connectivity Modular Adaptors 608692

The TE Connectivity multilock plug housings and receptacles form a versatile group of electrical connectors designed for secure and reliable connections in various applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Rows Pin or Socket Mounting Type Contact Material Mounting Direction Contact Plating Colour Flammability Rating Gender Insulation Diameter Housing colour Length Mating Tab Width Maximum Operating Temperature Minimum Operating Temperature Misc Attribute Mount Number of Contacts Number of Positions
TE Connectivity 174952-7 Multilock Plug Housing 20-Pin Tray
TE Connectivity 174952-7 Multilock Plug Housing 20-Pin Tray
Order code: 07-3840
MPN: 174952-7
3+ £1.34
Price per unit Ex VAT
TE AMP Multilock - Connectors 2 Cable mount Straight Yellow UL94 HB Male Yellow 45.8mm 105°C -30°C TE AMP Multilock - Connectors 20
TE Connectivity 776129-2 Multilock Receptacle .070 1 pc Package
TE Connectivity 776129-2 Multilock Receptacle .070 1 pc Package
Standard range
Order code: 07-4896
MPN: 776129-2

Despatched within 4 working days - 3,509 in stock
20+ £0.201
Price per unit Ex VAT
TE AMP Multilock - Terminals Female Bronze Tin Female 0.094inch 16mm 0.071inch 221°C -22°C TE AMP Multilock - Terminals Cable 1

Trustpilot