TE Connectivity 776129-2 Multilock Receptacle .070 1 pc Package

MPN
776129-2
EAN-13
2050006934319
Order Code
07-4896
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,509 in stock

TE Connectivity manufactures the 776129-2 terminals known for their reliability and secure connections. These terminals are often used in automotive and commercial vehicle applications. They provide robust performance in harsh environments.
Type TE AMP Multilock - Terminals
Pin or Socket Female
Contact Material Bronze
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Diameter 0.094inch
Length 16mm
Mating Tab Width 0.071inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute TE AMP Multilock - Terminals
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Packaging Type Package
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Termination Crimp
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot