TE Connectivity 174952-7 Multilock Plug Housing 20-Pin Tray

MPN
174952-7
EAN-13
2050007178538
Order Code
07-3840
Country of Origin
South Korea
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

TE Connectivity's 174952-7 is a robust multilock connector. It features reliable connectivity and secure locking suitable for automotive and industrial applications. This connector is ideal for environments requiring durable and dependable electrical connections.
Type TE AMP Multilock - Connectors
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Yellow
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Housing Colour Yellow
Length 45.8mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP Multilock - Connectors
Number of Contacts 20
Orientation Straight
Package Quantity 50
Packaging Bulk
Packaging Type Tray
Radiation Hardening No

Reviews

Be the first to submit a review

Trustpilot