TE Connectivity Modular Adaptors 608664

The products from TE Connectivity consist of nylon connector housings available in various configurations, catering to diverse electrical and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Ways Number of Rows Mounting Type Body Material Connector & Contact Terminates To Depth ELV Contact Gender Lead Free Length Material Max Voltage Rating (AC) Max Voltage Rating (DC) Number of Circuits Mount Number of Contacts Number of Positions Package Quantity Packaging Quantity
TE Connectivity 180904 FF 250 REC HSG 6P Nylon Natural 1pc Bag
TE Connectivity 180904 FF 250 REC HSG 6P Nylon Natural 1pc Bag
Standard range
Order code: 07-3895
MPN: 180904

10 in stock, despatched in 4 working days
10+ £0.763
50+ £0.644
100+ £0.575
Price per unit Ex VAT
9.0932mm 6 2 Panel Mount Nylon Wire & Cable 24.2mm Male 24.2mm Polyamide, Nylon, PA66 250v 250.25kV Panel 6 6 700 700
TE Connectivity 925015 FF 110 Rec Hsg 3P Nylon Natural 1 pc Bag
TE Connectivity 925015 FF 110 Rec Hsg 3P Nylon Natural 1 pc Bag
Standard range
Order code: 07-5063
MPN: 925015

207 in stock, despatched in 4 working days
10+ £0.495
50+ £0.420
100+ £0.378
Price per unit Ex VAT
4.9784mm 3 1 Cable Mount (Free-Hanging) 18mm Compliant Not Applicable 18mm Nylon, Polyamide, PA66 3 Free Hanging 3 3 6000 6000


Trustpilot