TE Connectivity 925015 FF 110 Rec Hsg 3P Nylon Natural 1 pc Bag

MPN
925015
EAN-13
2050006937174
Order Code
07-5063
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.449
50+ £0.378
100+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

TE Connectivity 925015 is a terminal housing with a 3-position female design.

It features an unshrouded configuration with a 2.79mm pitch.

The component is used primarily in wire-to-wire and wire-to-board applications.

It ensures reliable electrical connections in automotive and industrial systems.


Type Crimp Terminal Housings
Pitch 5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Color Natural
Connector & Housing Type Receptacle
Depth 18mm
ELV Compliant
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Lead Free Not Applicable
Length 18mm
Material Nylon, Polyamide, PA66
Mating Alignment With
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 6000
Packaging Bag
Packaging Quantity 6000
Packaging Type Bag
Primary Product colour Natural
Product Length .708
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot