TE Connectivity 180904 FF 250 REC HSG 6P Nylon Natural 1pc Bag

MPN
180904
EAN-13
2050006896747
Order Code
07-3895
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £1.23
50+ £1.10
100+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TE Connectivity's 180904 is a shrouded, 6-position, female housing terminal.

It features a 250 tab size for secure electrical connections.

The design ensures reliable mating and is suitable for various automotive applications.

Its durable construction supports use in harsh environments.


Type Crimp Terminal Housings
Pitch 9.1 mm
Number of Ways 6
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Body Material Nylon
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Contact Gender Male
Depth 24.2mm
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Length 24.2mm
Material Polyamide, Nylon, PA66
Mating Alignment With
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Misc Attribute TE AMP FASTIN-FASTON
Mount Panel
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 700
Packaging Bag
Packaging Quantity 700
Packaging Type Bag
Primary Product colour Natural
Product Length .953
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 6.4mm
Sealable No
Series Fastin-Faston
Tab Width 0.25inch
Terminal Orientation Flag
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot