TE Connectivity Modular Adaptors 608654

The group consists of various electrical contacts manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Type Pin or Socket Number of Contacts Barrel Type Gender Contact Current Rating Circuit Application Number of Rows Contact Current Rating (Max) Contact Base Material Approvals Contact Material Contact Mating Area Plating Material Contact Plating Contact Type Insulation Diameter Mating Tab Width Contact Retention Maximum Operating Temperature Misc Attribute
TE Connectivity 38941-22L Contacts 1 pc Bag
TE Connectivity 38941-22L Contacts 1 pc Bag
Standard range
Order code: 07-4514
MPN: 38941-22L

Despatched within 4 working days - 1,022 in stock
20+ £0.322
500+ £0.283
Price per unit Ex VAT
Connector Contacts 5a 5 Copper Alloy Gold (Au) Gold Pin TE DE Signal
TE Connectivity 38943-20L Contacts 1 pc Package Contacts=724-0007-20
TE Connectivity 38943-20L Contacts 1 pc Package Contacts=724-0007-20
Standard range
Order code: 07-4515
MPN: 38943-20L

Despatched within 4 working days - 442 in stock
5+ £1.42
500+ £1.26
Price per unit Ex VAT
Connector Contacts Male Closed 7.5a Power, Signal & High Speed Data 7.5 Copper Alloy Copper Alloy Gold (Au) Gold Socket Yes (With) TE DE Signal
TE Connectivity 964326-1 Contact SPT A Rec 6.3 SRC Sn 1 pc
TE Connectivity 964326-1 Contact SPT A Rec 6.3 SRC Sn 1 pc
Standard range
Order code: 07-5150
MPN: 964326-1

Despatched within 4 working days - 2,513 in stock
25+ £0.264
500+ £0.251
Price per unit Ex VAT
TE AMP Timer - Terminals 1 Male N/A VDE, IEC Copper Alloy, Copper Tin Signal 0.118inch 0.248inch 130°C TE AMP Timer - Terminals

Trustpilot