TE Connectivity 964326-1 Contact SPT A Rec 6.3 SRC Sn 1 pc

Image Representative of Range

TE Connectivity 964326-1 Contact SPT A Rec 6.3 SRC Sn 1 pc

MPN
964326-1
EAN-13
2050007260028
Order Code
07-5150
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.264
500+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,513 in stock

The TE Connectivity 964326-1 is a male unshrouded standard power timer contact.

It features a durable, high-reliability construction suitable for automotive applications.

This connector is designed for use in power distribution systems within vehicles.

Its sturdy design ensures optimal performance in harsh conditions.


Type TE AMP Timer - Terminals
Number of Contacts 1
Gender Male
Number of Rows N/A
Approvals VDE, IEC
Contact Material Copper Alloy, Copper
Contact Plating Tin
Contact Type Signal
Insulation Diameter 0.118inch
Mating Tab Width 0.248inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 2300
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Series Standard Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG

Reviews

Be the first to submit a review

Trustpilot