TE Connectivity 38941-22L Contacts 1 pc Bag

MPN
38941-22L
EAN-13
2050006770153
Order Code
07-4514
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.322
500+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,022 in stock

TE Connectivity manufactures the 38941-22L, a robust electrical connector. It features reliable signal transmission and is suitable for use in various industrial applications. This connector is often used for secure mating in automotive and electronic systems.
Type Connector Contacts
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Pin
Misc Attribute TE DE Signal
Packaging Bulk
Packaging Type Bag
RoHS Compliant Yes
Series MIL-C-39029
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG
Wire Size 28 – 22

Reviews

Be the first to submit a review

Trustpilot