TE Connectivity 1546671-8 Barrier Terminal Block 8P Wire Clamp

MPN
1546671-8
EAN-13
2050006749425
Order Code
07-3667
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TE Connectivity's 1546671-8 is a barrier style terminal block designed for secure and organised electrical connections. The block features durable construction and easy mounting for reliable use in control panels and junction boxes. Its primary applications include industrial and commercial electrical systems where efficient power distribution is critical.
Type Barrier Strips
Number of Circuits 8
Pitch 11.1mm
Current Rating 25A
Centerline (Pitch) 11.1252mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating (Max) 25
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Thermoplastic
Insulation Material Thermoplastic
Length 107.7mm
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Barrier Style Terminal Blocks
Mount Panel, Chassis
Mounting Ears Yes (With)
Mounting Insert No (Without)
Number of Contacts 16
Number of levels 1
Number of Positions 8
Number of Rows 2
Number of Wire Entries 16
Operating Temperature Range -40 – 248
Operating Voltage 300
Orientation Straight
Package Quantity 80
Packaging Carton
Packaging Method Carton
Packaging Quantity 80
Packaging Type Carton
Primary Product colour Black
Product Length 4.24
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Series Buchanan
Terminal Material Brass
Termination Screw
Thread Size 6-32
UL Flammability Rating UL 94V-0
Voltage 300v
Voltage Rating 300v
Wire Gauge 22AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot