TE Connectivity Modular Adaptors 608644

The components manufactured by TE Connectivity include a variety of AMPLIMITE crimp contacts designed for secure, reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Type Pin or Socket Wire Gauge Contact Material Circuit Application Contact Gender Contact Plating Contact Base Material Contact Style Contact Current Rating (Max) Contact Type Depth Contact Mating Area Plating Material Diode type Contact Mating Area Plating Material Thickness ELV Gender Contact Underplating Material Insulation Diameter Length
TE Connectivity 1-66507-0 AMPLIMITE Crimp Contact PIN 20 DF Snap-In
TE Connectivity 1-66507-0 AMPLIMITE Crimp Contact PIN 20 DF Snap-In
Order code: 07-3764
MPN: 1-66507-0
25+ £0.172
Price per unit Ex VAT
TE AMP AMPLIMITE HD20 Crimp Snap-In Male Brass Male Gold Crimp Signal 2.16mm PIN Compliant Male 1.02mm 14.86mm
TE Connectivity 66569-3 AMPLIMITE SOCKET CONT. L.P. Crimp Snap-In
TE Connectivity 66569-3 AMPLIMITE SOCKET CONT. L.P. Crimp Snap-In
Standard range
Order code: 07-4833
MPN: 66569-3

Despatched within 4 working days - 106 in stock
20+ £0.294
Price per unit Ex VAT
Connector Contacts Female 18 Signal FEMALE Phosphor Bronze 3.1 Socket Gold (Au) 30 Nickel

Trustpilot