TE Connectivity 66569-3 AMPLIMITE SOCKET CONT. L.P. Crimp Snap-In

MPN
66569-3
EAN-13
2050006969199
Order Code
07-4833
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TE Connectivity 66569-3 is a female solder socket designed for unshrouded D-sub connectors.

It is suitable for use with 18AWG wire, offering reliable electrical connections.

The contact is typically used in data communications and industrial equipment applications.

Its robust design ensures durability and consistent performance.


Type Connector Contacts
Pin or Socket Female
Wire Gauge 18
Circuit Application Signal
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3.1
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Type Socket
Contact Underplating Material Nickel
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Misc Attribute TE AMP AMPLIMITE HD20 Crimp Snap-In
Mounting Style STRAIGHT
Operating Temperature Range -67 – 221
Packaging Method Loose Piece
Packaging Quantity 10000
Packaging Type Carton
PCB Contact Termination Area Plating Material Tin
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Solder
Termination Post & Tail Length .37
Wire Insulation Support Without
Wire Size 18

Reviews

Be the first to submit a review

Trustpilot