TE Connectivity 1-66507-0 AMPLIMITE Crimp Contact PIN 20 DF Snap-In

MPN
1-66507-0
EAN-13
2050007199007
Order Code
07-3764
Country of Origin
Poland
View Full Product Range (2)

Discontinued


TE Connectivity's AMPLIMITE HD20 Crimp Snap-In, part number 1-66507-0, is a high-density connector designed for reliable electrical performance. It features crimp snap-in contacts, making it suitable for customisable cable assemblies in various applications. Commonly used in computer, communication, and industrial equipment, it ensures secure and efficient connections.
Type TE AMP AMPLIMITE HD20 Crimp Snap-In
Pin or Socket Male
Contact Gender Male
Contact Material Brass
Contact Plating Gold
Contact Style Crimp
Contact Type Signal
Depth 2.16mm
Diode type PIN
ELV Compliant
Gender Male
Insulation Diameter 1.02mm
Length 14.86mm
Max Current Rating 7.5a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP AMPLIMITE HD20 Crimp Snap-In
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Type Carton
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 28AWG
Wire/Cable Gauge 24AWG

Trustpilot