TE Connectivity Modular Adaptors 608416

The TE Connectivity VAL-U-LOK series connectors are a range of electrical components used for secure and reliable connections in various applications.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts ELV Flammability Rating Max Operating Temperature Min Operating Temperature Height Length Mating Retention Package Quantity Packaging Quantity Packaging PCB Mount Alignment Product Length PCB Mount Retention Pitch Series Width Type Glow Wire Rating Misc Attribute
TE Connectivity 1-1969608-0 VAL-U-LOK 10P TPA 22-18 AWG Connector
TE Connectivity 1-1969608-0 VAL-U-LOK 10P TPA 22-18 AWG Connector
Standard range
Order code: 07-3488
MPN: 1-1969608-0

Despatched within 4 working days - 535 in stock
50+ £0.087
Price per unit Ex VAT
10 Compliant UL94 V-0 4.35mm 1.85inch Yes (With) 6000 6000 Bag No (Without) 1.85 Without 4.2 VAL-U-LOK 0.213inch Connector Hardware, Mounts, Locks & Retainers Standard Part - Not Glow Wire TE AMP VAL-U-LOK
TE Connectivity 1-1969608-2 VAL-U-LOK TPA 12P 22-18 AWG Connector
TE Connectivity 1-1969608-2 VAL-U-LOK TPA 12P 22-18 AWG Connector
Standard range
Order code: 07-3489
MPN: 1-1969608-2

Despatched within 4 working days - 501 in stock
50+ £0.095
Price per unit Ex VAT
12 105°C -40°C 5000 2.18 Connector Hardware, Mounts, Locks & Retainers Standard Part - Not Glow Wire TE AMP VAL-U-LOK


Trustpilot