TE Connectivity 1-1969608-2 VAL-U-LOK TPA 12P 22-18 AWG Connector

MPN
1-1969608-2
EAN-13
2050006975879
Order Code
07-3489
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

TE Connectivity's 1-1969608-2 VAL-U-LOK is a connector used for electrical applications. It is typically utilised in wire-to-board or wire-to-wire power connections where reliability and convenience are crucial. Ideal for home appliances, industrial machinery, and consumer electronics, it offers secure and durable connectivity.
Type Connector Hardware, Mounts, Locks & Retainers
Number of Contacts 12
Glow Wire Rating Standard Part - Not Glow Wire
Max Operating Temperature 105°C
Min Operating Temperature -40°C
Misc Attribute TE AMP VAL-U-LOK
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Packaging Method Bag/Box
Packaging Quantity 5000
Packaging Type Bag
Product Height .171
Product Length 2.18
Product Width .213
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot