TE Connectivity 1-1969608-0 VAL-U-LOK 10P TPA 22-18 AWG Connector

MPN
1-1969608-0
EAN-13
2050006975862
Order Code
07-3488
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 535 in stock

TE Connectivity's VAL-U-LOK, part number 1-1969608-0, is a reliable electrical connector. It features a secure locking mechanism and supports various wire-to-board applications. Commonly used in automotive and industrial settings, it ensures dependable connectivity and easy installation.
Type Connector Hardware, Mounts, Locks & Retainers
Number of Contacts 10
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 4.35mm
Length 1.85inch
Mating Retention Yes (With)
Misc Attribute TE AMP VAL-U-LOK
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Package Quantity 6000
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 6000
Packaging Type Bag
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pitch 4.2
Product Height .171
Product Length 1.85
Product Width .213
Series VAL-U-LOK
UL Flammability Rating UL 94V-0
Width 0.213inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot