TE Connectivity Modular Adaptors 608412

This group of electrical components, manufactured by TE Connectivity, includes versatile through wall connectors and connector carriers designed for a range of receptacle inserts and positional requirements.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Colour Connector System ELV Sealable Serviceable Radiation Hardening RoHS Compliant Type Gender Material Max Operating Temperature Min Operating Temperature Misc Attribute Package Quantity Packaging Packaging Type Series Strain Relief
TE Connectivity 1-1718484-3 Through Wall Connector 1 pc For Receptacle Inserts
TE Connectivity 1-1718484-3 Through Wall Connector 1 pc For Receptacle Inserts
Extended range
Order code: 07-3448
MPN: 1-1718484-3

Available to back orderBack order, lead time 4 months
2+ £3.08
50+ £2.96
100+ £2.71
Price per unit Ex VAT
25 Blue No (Without) No TE AMP Through Wall Connectors Female PBT 248°C -40°C TE AMP Through Wall Connectors 900 Box Box MCP No (Without)
TE Connectivity 1-1718485-3 Through Wall Connector Carrier 36 Pos
TE Connectivity 1-1718485-3 Through Wall Connector Carrier 36 Pos
Standard range
Order code: 07-3449
MPN: 1-1718485-3

17 in stock, despatched in 4 working days
2+ £3.26
10+ £3.00
100+ £2.94
Price per unit Ex VAT
36 Green Wire-to-Device Compliant No Yes TE AMP Through Wall Connectors Female PBT 248°C -40°C TE AMP Through Wall Connectors 900 Box Box MCP No (Without)


Trustpilot