TE Connectivity 1-1718485-3 Through Wall Connector Carrier 36 Pos

Order Code:

07-3449

Brand: TE Connectivity MPN: 1-1718485-3 EAN-13: 2050006726457
Qty Unit Price (Ex VAT)
2+ £3.26
10+ £3.00
100+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 4 working days

TE Connectivity's 1-1718485-3 is a carrier female insert with 36 positions and an unshrouded design.

It is ideal for applications requiring reliable connectivity in industrial and commercial environments.

The insert offers high-density contact positions to support complex wiring systems.

This product provides robust performance in harsh conditions due to its durable construction.


Type TE AMP Through Wall Connectors
Number of Contacts 36
Gender Female
Colour Green
Connector System Wire-to-Device
ELV Compliant
Material PBT
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Misc Attribute TE AMP Through Wall Connectors
Package Quantity 900
Packaging Box
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Series MCP
Strain Relief No (Without)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot