TE Connectivity 1-1718484-3 Through Wall Connector 1 pc For Receptacle Inserts

Order Code:

07-3448

Brand: TE Connectivity MPN: 1-1718484-3 EAN-13: 2050006726464
Qty Unit Price (Ex VAT)
2+ £3.08
50+ £2.96
100+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1718484-3 is an automotive connector carrier designed for female terminals and features an unshrouded configuration.

It is known for its reliability and durability in vehicle electrical systems.

The part supports efficient signal and power transmission in automotive applications.

It is typically used in vehicles for connecting wires securely in harsh environments.


Type TE AMP Through Wall Connectors
Number of Contacts 25
Gender Female
Colour Blue
Material PBT
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Misc Attribute TE AMP Through Wall Connectors
Package Quantity 900
Packaging Box
Packaging Type Box
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot