TE Connectivity MCP Tab Header PCB Mount Right Angle 5mm Pitch Double Row Black

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 3 x 0.8mm with a pitch of 5mm. Part of the Junior Power Timer range of automotive connectors.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Contact Material Depth Gender Housing colour Length Number of Contacts Number of Positions Number of Ports Package Quantity Number of Signal Positions Orientation Reach SVHC Compliant Type Pitch No. of Rows Circuit Application Colour Contact Finish - Mating Contact Plating
TE 1-963211-1 MCP Tab Header PCB Mount Right Angle 5mm Pitch Tin 2 x 3P Black
TE 1-963211-1 MCP Tab Header PCB Mount Right Angle 5mm Pitch Tin 2 x 3P Black
Standard range
Order code: 63-7507
MPN: 1-963211-1

Order in multiples of 15


Available to back orderBack-order availability date - 30/11/2026
15+ £5.66
Price per unit Ex VAT
6 Copper Alloy 34.6mm ( 1.3494 in ) 6 6 400 5mm 2 Signal Black TIN Tin
TE 1-963215-1 MCP Tab Header PCB Mount Right Angle 5mm Pitch Tin 2 x 8P Black
TE 1-963215-1 MCP Tab Header PCB Mount Right Angle 5mm Pitch Tin 2 x 8P Black
Standard range
Order code: 63-7509
MPN: 1-963215-1

Order in multiples of 10


Available to back orderBack-order availability date - 30/11/2026
10+ £9.49
Price per unit Ex VAT
16 Bronze, Copper Alloy 34.6mm Male Black 34.6mm 16 16 1 32 34 Right Angle No Pin strip (standard) 5mm 2 Signal Black TIN Tin

Trustpilot