TE 1-963211-1 MCP Tab Header PCB Mount Right Angle 5mm Pitch Tin 2 x 3P Black

MPN
1-963211-1
Order Code
63-7507
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
15+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 30/11/2026

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 3 x 0.8mm with a pitch of 5mm. Part of the Junior Power Timer range of automotive connectors.


  • Colour: Black
  • Length: 34.6mm ( 1.3494 in )
  • Width: 3mm (.118 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Number of circuits: 6
  • Housing material: PA 66 GF13
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • PCB mount retention type: Screw Mount
  • Tab thickness: .8mm (.031 in )
  • Pitch: 5mm (.197 in )
  • Locking interface: Yes
  • Number of sections: 1
  • Packaging quantity: 1
  • Mftrs part no. 1-963211-1
Pitch 5mm
No. of Rows 2
No. of Ways 6
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Copper Alloy
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
ELV Compliant
Insulation Colour Black
Insulation Material PBT
Length 34.6mm ( 1.3494 in )
Mount Through Hole
Number of Contacts 6
Number of Positions 6
Number of Rows 2
Package Quantity 400
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder

Reviews

Be the first to submit a review

Trustpilot