TE 1-963215-1 MCP Tab Header PCB Mount Right Angle 5mm Pitch Tin 2 x 8P Black

Image Representative of Range

TE 1-963215-1 MCP Tab Header PCB Mount Right Angle 5mm Pitch Tin 2 x 8P Black

MPN
1-963215-1
Order Code
63-7509
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 3 x 0.8mm with a pitch of 5mm. Part of the Junior Power Timer range of automotive connectors.


  • Colour: Black
  • Length: 34.6mm ( 1.3494 in )
  • Width: 3mm (.118 in )
  • Number of positions per row: 8
  • Number of rows: 2
  • Number of circuits: 16
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • PCB mount retention type: Screw Mount
  • Tab thickness: .8mm (.031 in )
  • Pitch: 5mm (.197 in )
  • Number of signal positions: 34
  • Locking interface: Yes
  • Mounting holes: Yes
  • Number of sections: 1
  • Packaging quantity: 1
  • Mftrs part no. 1-963215-1
Pitch 5mm
No. of Rows 2
No. of Ways 16
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Bronze, Copper Alloy
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
Depth 34.6mm
ELV Compliant
Gender Male
Housing colour Black
Insulation Colour Black
Insulation Material PBT
Length 34.6mm
Mount Through Hole
Number of Contacts 16
Number of Ports 1
Number of Positions 16
Number of Rows 2
Number of Signal Positions 34
Orientation Right Angle
Package Quantity 32
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Type Pin strip (standard)

Reviews

Be the first to submit a review

Trustpilot