TE 1-794608-0 Mate-N-Lok Crimp Pin Tin 20-24AWG |
63-5022
|
|
Order in multiples of 10000
Despatched within 5 working days - 30,000 in stock
|
10000+ £0.036
Price per unit Ex VAT
|
24 - 20 |
|
Tin (Sn) |
Bright |
100 |
Tin, Bright |
Yes (With) |
Pin |
Compliant |
|
250v |
|
|
|
1 |
250v |
10000 |
Tape and Reel |
Reel |
10000 |
TE 1-794608-1 Mate-N-Lok Crimp Pin Gold 20-24AWG |
63-5026
|
|
Order in multiples of 10000
Available to back orderBack-order availability date - 31/10/2026
|
10000+ £0.069
Price per unit Ex VAT
|
24 - 20 |
|
Gold (Au) |
|
15 |
Tin, Gold |
|
|
Compliant |
Not Applicable |
|
|
|
|
|
|
10000 |
Tape and Reel |
Reel |
10000 |
TE 1-794608-2 Mate-N-Lok Crimp Pin Gold 20-24AWG |
63-5027
|
|
Order in multiples of 10000
Available to back orderPlease contact us for lead time
|
10000+ £0.058
Price per unit Ex VAT
|
24 - 20 |
|
Gold (Au) |
|
30 |
Tin, Gold |
|
|
Compliant |
|
|
|
|
|
|
|
10000 |
Tape and Reel |
Reel |
10000 |
TE 1-794612-1 Mate-N-Lok Crimp Pin Gold 20-24AWG |
63-5023
|
|
Order in multiples of 4000
Available to back orderPlease contact us for lead time
|
4000+ £0.087
Price per unit Ex VAT
|
24 - 20 |
Silver |
Gold (Au) |
|
15 |
Tin, Gold |
|
|
Compliant |
Not Applicable |
250v |
+105°C |
28 |
-40°C |
1 |
|
2000 |
Bag |
Bag |
2000 |
TE 1-794612-2 Mate-N-Lok Crimp Pin Gold 20-24AWG |
63-5024
|
|
Order in multiples of 2000
Despatched within 5 working days - 17,450 in stock
|
2000+ £0.128
Price per unit Ex VAT
|
24 - 20 |
Silver |
Gold (Au) |
|
30 |
Tin, Gold |
|
|
|
|
|
+105°C |
28 |
-40°C |
|
|
2000 |
Bag |
Bag |
2000 |
TE 1-794613-2 Mate-N-Lok Crimp Pin Gold 26-30AWG |
63-5025
|
|
Order in multiples of 20000
Available to back orderPlease contact us for lead time
|
20000+ £0.113
Price per unit Ex VAT
|
30 - 26 |
|
Gold (Au) |
|
30 |
Tin, Gold |
|
|
Compliant |
Not Applicable |
|
|
|
|
|
|
2000 |
Bag |
Bag |
2000 |