TE 1-794608-1 Mate-N-Lok Crimp Pin Gold 20-24AWG

Image Representative of Range

TE 1-794608-1 Mate-N-Lok Crimp Pin Gold 20-24AWG

MPN
1-794608-1
Order Code
63-5026
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10000+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 31/10/2026

TE Connectivity crimp pin from their Micro Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Brass
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 5
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 20-24
  • Insulation diameter: .89 to 1.52mm [.035 to.06 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .2 -.5mm², 24 - 20 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Operating temperature range: -40 to +105 °C [ -40 to +221 °F ]
  • Packaging quantity: 10000 (Reel)
  • Mftrs part no. 1-794608-1
Type Crimp pin
Pin or Socket Male
Wire Gauge 24 - 20
Circuit Application Power
Compatible Insulation Diameter Range .035 – .06
Compatible With Agency/Standards Products VDE
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Tin, Gold
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 2.48mm
ELV Compliant
Gender Male
Insulation Diameter 1.52mm
Lead Free Not Applicable
Length 13.73mm
Mating Square Post Dimension .025
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 10000
Pitch 2.54
Plating Thickness 2.54um
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Voltage Rating 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 20
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot