TE 1-794608-0 Mate-N-Lok Crimp Pin Tin 20-24AWG

MPN
1-794608-0
Order Code
63-5022
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10000+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 30,000 in stock

TE Connectivity 1-794608-0 is a male pin crimp contact for Micro MATE-N-LOK connectors.

It is designed for 20AWG wires and features a tin-plated finish for corrosion resistance.

The part ensures secure electrical connections and is typically used in telecommunications and consumer electronics applications.

It supports reliable performance in compact wiring systems.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Contact base material: Brass
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 5
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 20-24
  • Insulation diameter: .89 to 1.52mm [.035 to.06 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .2 -.5mm², 24 - 20 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Operating temperature range: -40 to +105 °C [ -40 to +221 °F ]
  • Packaging quantity: 10000 (Reel)
  • Mftrs part no. 1-794608-0
Type Crimp pin
Pin or Socket Male
Wire Gauge 24 - 20
Circuit Application Power
Compatible Insulation Diameter Range .035 – .06
Compatible With Agency/Standards Products VDE
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin, Bright
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 2.48mm
ELV Compliant
Gender Male
Insulation Diameter 1.52mm
Length 13.73mm
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Operating Supply Voltage 250v
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 10000
Pitch 3mm
Plating Tin
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Voltage Rating 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 20
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot