TE Connectivity MATE-N-LOK Connector Housing

Universal white Mate-N-Lok connector housing with 5 ways from TE Connectivity, ideal for a range of industrial applications.

  • Plug housing and receptacle housing available
  • Positive lock
  • Current rating 19A
  • Voltage rating 600V
  • Pitch 6.35mm
  • Nylon housing material
  • UL, CSA approved
Description Image Product Buy Pricing (Ex VAT) Body/Shell Style Connection Contact Gender DC Rated Voltage DIN Conformance Empty Shell Gender Length Filter Feature Max Current Rating IEC Conformance Manufacturer Series Mating Information Mount MIL Conformance Mixed Contacts Panel Thickness Number of Signal Positions Operating Supply Voltage Option
TE Connectivity 350809-1 5 Way MATE-N-LOK Plug Housing
TE Connectivity 350809-1 5 Way MATE-N-LOK Plug Housing
Standard range
Order code: 22-4606
MPN: 350809-1

Despatched same day - 1,239 in stockAdditional quantity lead time 7 days
1+ £0.576
25+ £0.528
100+ £0.424
250+ £0.380
Price per unit Ex VAT
PLUG Plug housing Male 600v No Yes Male No No 350809 MULTIPLE MATING PARTS AVAILABLE Free Hanging, Cable No No 0 600v General Purpose
TE Connectivity 350810-1 5 Way MATE-N-LOK Receptacle Housing
TE Connectivity 350810-1 5 Way MATE-N-LOK Receptacle Housing
Extended range
Order code: 22-4626
MPN: 350810-1

Despatched same day - 15 in stockContact us for additional stock
1+ £0.056
Price per unit Ex VAT
Receptacle housing Female Receptacle 27.4mm 19a Panel 2.29mm

Trustpilot