TE Connectivity 350810-1 5 Way MATE-N-LOK Receptacle Housing

MPN
350810-1
Order Code
22-4626
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.056
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockContact us for additional stock

Universal white Mate-N-Lok receptacle housing with 5 ways from TE Connectivity, ideal for a range of industrial applications.


  • Positive lock
  • Current rating 19A
  • Voltage rating 600V
  • Pitch 6.35mm
  • Nylon housing material
  • UL, CSA approved
Type Positive Lock
Pitch 6.35mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Colour Natural, White, Beige
Connection Receptacle housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Bronze
Contact Retention No (Without)
Contact Type Male or Female
Current Rating 19a
Depth 27.43mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing colour White
Length 27.4mm
Material Nylon
Max Current Rating 19a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Circuits 5
Number of Contacts 5
Number of pins 5
Number of Positions 5
Orientation Straight
Package Quantity 1
Packaging Bulk
Panel Thickness 2.29mm
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Universal MATE-N-LOK
Termination Crimp
VDE Tested Yes
Voltage Rating 600v
Width 33mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot