TE Connectivity 350809-1 5 Way MATE-N-LOK Plug Housing

MPN
350809-1
Order Code
22-4606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.576
25+ £0.528
100+ £0.424
250+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,239 in stockAdditional quantity lead time 7 days

Universal white Mate-N-Lok plug housing with 5 ways from TE Connectivity, ideal for a range of industrial applications.


  • Positive lock
  • Current rating 19A
  • Voltage rating 600V
  • Pitch 6.35mm
  • Nylon housing material
  • UL, CSA approved
Type Positive Lock
Pitch 6.35mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Body/Shell Style PLUG
Colour Natural, White, Beige
Connection Plug housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Material Bronze
Contact Retention No (Without)
Contact Type Male or Female
Current Rating 19a
DC Rated Voltage 600v
Depth 27.43mm
DIN Conformance No
ELV Compliant
Empty Shell Yes
Filter Feature No
Flammability Rating UL94 V-0
Gender Male
Housing colour White
IEC Conformance No
Manufacturer Series 350809
Material Nylon
Mating Information MULTIPLE MATING PARTS AVAILABLE
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
MIL Conformance No
Minimum Operating Temperature -67°C
Mixed Contacts No
Mount Free Hanging, Cable
Number of Circuits 5
Number of Contacts 5
Number of pins 5
Number of Positions 5
Number of Signal Positions 0
Operating Supply Voltage 600v
Option General Purpose
Orientation Straight
Package Quantity 1
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Universal MATE-N-LOK
Shell Material Polyamide
Termination Crimp
VDE Tested Yes
Voltage Rating 600v
Width 14.73mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot