TE Connectivity Junior Power Timer Housing Double Row Black

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.

Description Image Product Buy Pricing (Ex VAT) Number of Ways Body Material Depth ELV Gender Height Length Lead Free Number of Contacts Number of Positions Package Quantity Radiation Hardening Width Type Pitch Number of Rows Mounting Type Mounting Direction Circuit Application Colour
TE 929504-1 Junior Power Timer Housing 2 x 2P Black
TE 929504-1 Junior Power Timer Housing 2 x 2P Black
Standard range
Order code: 63-7104
MPN: 929504-1

Order in multiples of 250


Despatched within 5 working days - 1,553 in stock
250+ £0.783
Price per unit Ex VAT
4 PBT GF 29.5mm Compliant Receptacle 29.5mm ( 1.161 in ) 16.5mm (.65 in ) Not Applicable 4 4 3000 No 16mm (.63 in ) Socket housing cable 5mm 2 Cable mount Straight Signal Black
TE 929504-2 Junior Power Timer Housing 2 x 3P Black
TE 929504-2 Junior Power Timer Housing 2 x 3P Black
Standard range
Order code: 63-7105
MPN: 929504-2

Order in multiples of 150


Despatched within 5 working days - 6,991 in stock
150+ £0.570
Price per unit Ex VAT
6 PBT 23.4mm Compliant Receptacle 29.5mm 21.5mm (.846 in ) Not Applicable 6 6 2000 16mm Socket housing cable 5mm 2 Cable mount Straight Signal Black
TE 929504-5 Junior Power Timer Housing 2 x 7P Black
TE 929504-5 Junior Power Timer Housing 2 x 7P Black
Standard range
Order code: 63-7108
MPN: 929504-5

Order in multiples of 150


Despatched within 5 working days - 3,347 in stock
150+ £0.587
Price per unit Ex VAT
14 PBT 29.5mm Receptacle 29.5mm 41.5mm ( 1.634 in ) 14 14 1000 No 16mm Socket housing cable 5mm 2 Cable mount Straight Signal Black
TE 929504-6 Junior Power Timer Housing 2 x 9P Black
TE 929504-6 Junior Power Timer Housing 2 x 9P Black
Standard range
Order code: 63-7109
MPN: 929504-6

Order in multiples of 200


Despatched within 5 working days - 4,924 in stock
200+ £1.35
Price per unit Ex VAT
18 PBT 29.5mm Receptacle 29.5mm 51.5mm ( 2.028 in ) 18 18 800 No 16mm Socket housing cable 5mm 2 Cable mount Straight Signal Black
TE 929504-7 Junior Power Timer Housing 2 x 11P Black
TE 929504-7 Junior Power Timer Housing 2 x 11P Black
Standard range
Order code: 63-7110
MPN: 929504-7

Order in multiples of 200


Despatched within 5 working days - 2,650 in stock
200+ £0.766
Price per unit Ex VAT
22 PBT 29.5mm Female 29.5mm 61.5mm ( 2.421 in ) 22 22 600 No 16mm Socket housing cable 5mm 2 Cable mount Straight Signal Black

Trustpilot