TE 929504-2 Junior Power Timer Housing 2 x 3P Black

MPN
929504-2
Order Code
63-7105
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
150+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 6,991 in stock

TE Connectivity's 929504-2 is a combination line connector designed for six female unshrouded connections.

This component provides reliable electrical connectivity with high-quality materials.

It is suitable for industrial and commercial applications where dependable connections are essential.

The compact design allows for easy integration into various equipment.


  • Connector type: Socket Housing
  • Colour: Black
  • Length: 21.5mm (.846 in )
  • Width: 16mm (.63 in )
  • Height: 29.5mm ( 1.161 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: .221in, 5.6mm
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Accepts contact style: Tab
  • Packaging quantity: 1
  • Mftrs part no. 929504-2
Type Socket housing cable
Pitch 5mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Type Female Socket
Depth 23.4mm
ELV Compliant
Gender Receptacle
Height 29.5mm
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 21.5mm (.846 in )
Mating Tab Width 0.118inch
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 2000
Packaging Carton
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Reviews

Be the first to submit a review

Trustpilot