TE 929504-7 Junior Power Timer Housing 2 x 11P Black

Image Representative of Range

TE 929504-7 Junior Power Timer Housing 2 x 11P Black

MPN
929504-7
Order Code
63-7110
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £0.766
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,650 in stock

The TE Connectivity 929504-7 JuniorPowerTimer connector is a female socket designed for unshrouded applications.

This connector is known for its reliable power transmission and is typically used in automotive and industrial environments.

It features a robust design to withstand high currents and harsh conditions.

The 929504-7 is ideal for applications requiring secure and durable electrical connections.


  • Connector type: Socket Housing
  • Colour: Black
  • Length: 61.5mm ( 2.421 in )
  • Width: 16mm (.63 in )
  • Height: 29.5mm ( 1.161 in )
  • Number of positions per row: 11
  • Number of rows: 2
  • Row-to-row spacing: .221in, 5.6mm
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Accepts contact style: Tab
  • Packaging quantity: 1
  • Mftrs part no. 929504-7
Type Socket housing cable
Pitch 5mm
Number of Ways 22
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Type Female Socket
Depth 29.5mm
Gender Female
Height 29.5mm
Housing colour Black
Hybrid Connector No
Length 61.5mm ( 2.421 in )
Mating Tab Width 0.118inch
Mount Free Hanging
Number of Contacts 22
Number of Positions 22
Orientation Straight
Package Quantity 600
Packaging Carton
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Reviews

Be the first to submit a review

Trustpilot