TE Connectivity IM07TS High Frequency RF Relays 24VDC Non-Latching

MPN
IM07TS
Order Code
15-6993
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 8,200 in stock

TE Connectivity's IM07TS high frequency RF relay operates at 24VDC and is designed for reliable signal switching.

This non-latching relay supports frequencies up to 7 GHz, ensuring minimal signal loss.

It features excellent performance in terms of isolation and insertion loss.

Typically, it is used in telecommunications and broadcasting equipment.


Type Relay
Coil Voltage 24V
Switching Current 2A
Coil Resistance 2.88kRO
Length 10.0mm
Width 6mm
Height 5.7mm
Application(s) SIGNAL
Coil Current 8.33mA
Coil Power 200mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
DC Rated Voltage 220v
Depth 6mm
Insertion Loss 0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 1ms
Package Quantity 1000
Package/Case DIP
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
Relay Type Telecom
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PC Pin
Throw Configuration DPDT
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot