TE Connectivity IM07NS Relay IM 200mW 24V

MPN
IM07NS
Order Code
15-7014
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1000+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,000 in stock

TE Connectivity's IM07NS relay features low power consumption at 200mW and operates at 24V.

It is compact and suitable for applications where space is limited.

The relay is typically used in telecommunications and control systems.

It offers reliable switching for low power signal applications.


Type Relay
Coil Voltage 24V
Switching Current 2A
Coil Resistance 2.88kRO
Coil Current 2a
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 2a
Contact Material Ruthenium
Insertion Loss 0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Package Quantity 1000
Packaging Rail/Tube
Power Consumption 140mW
Reach SVHC Compliant Unknown
Series IM
Termination Solder
Throw Configuration DPDT
VSWR 1.06

Reviews

Be the first to submit a review

Trustpilot