TE Connectivity IM07CGR RF Relay High Frequency 200mW 24V

MPN
IM07CGR
Order Code
15-6953
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity IM07CGR is an RF relay designed for high-frequency applications at 24V.

It offers a power handling capacity of 200mW, making it suitable for precision RF circuit switching.

Its compact design and reliable performance are ideal for use in telecommunications and instrumentation.

The IM07CGR ensures minimal signal loss and excellent isolation in RF applications.


Type Relay
Coil Voltage 24V
Switching Current 2A
Coil Resistance 2.88kRO
Width 6mm
Height 5.7mm
Coil Current 8.33mA
Coil Power 200mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 2a
Contact Material Ruthenium
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Poles 2
Package Quantity 1000
Package/Case SMD/SMT
Packaging Rail/Tube
Power Consumption 200mW
Reach SVHC Compliant Unknown
RoHS Compliant No
Series IM
Termination Gull Wing
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot